CTS 445 series SMD crystal operates at 12MHz with a frequency stability of 50ppm and equivalent series resistance of 50R. It has a load capacitance of 18pF and is suitable for surface mount applications. The crystal is packaged in tape and reel quantities of 1000 and is compliant with RoHS regulations. Operating temperature range is from 0°C to 50°C.
Sign in to ask questions about the CTS 445W35D12M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W35D12M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.35mm |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W35D12M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.