
CTS 445 series SMD crystal operates at 14.31818MHz with a frequency stability of 50ppm and tolerance of 30ppm. It features a series resistance of 50R and load capacitance of 18pF. The crystal is RoHS compliant and available in a package quantity of 1000 units per reel. It has a maximum operating temperature of 50°C and minimum operating temperature of 0°C.
Sign in to ask questions about the CTS 445W35D14M31818 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W35D14M31818 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 14.31818MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.35mm |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W35D14M31818 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.