This 40R series crystal has a frequency of 20MHz with a stability of 50ppm and tolerance of 30ppm. It is designed for surface mount applications with a package height of 1.35mm and dimensions of 5mm in length and 3.2mm in width. The crystal operates within a temperature range of 0 to 50°C and is compliant with RoHS regulations.
Sign in to ask questions about the CTS 445W35E20M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W35E20M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.35mm |
| Length | 5mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W35E20M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.