This 20MHz crystal features a 40R equivalent series resistance and 24pF load capacitance. It is designed for surface mount applications and has a maximum operating temperature of 50°C. The crystal is compliant with RoHS regulations and has a frequency stability of 50ppm and frequency tolerance of 30ppm.
CTS 445W35F20M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 24pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| RoHS | Compliant |
No datasheet is available for this part.