This 27MHz crystal features a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a load capacitance of 30pF and is suitable for surface mount applications. The crystal is packaged in tape and reel format and is compliant with RoHS regulations. It operates within a temperature range of 0°C to 50°C.
Sign in to ask questions about the CTS 445W35G27M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W35G27M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 27MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W35G27M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.