This 40R SMD crystal operates at a frequency of 25MHz with a frequency stability of ±50ppm and a frequency tolerance of ±30ppm. It is designed for surface mount applications and is packaged on a tape and reel. The crystal has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It features a load capacitance of 32pF and is plated with gold for reliable contact. The device is RoHS compliant and is part of the 445 series.
Sign in to ask questions about the CTS 445W35H25M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W35H25M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 32pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W35H25M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.