
This 27MHz crystal features a 40R equivalent series resistance and a frequency stability of 50ppm. It operates within a temperature range of 0-50°C and is packaged in a surface mount SMD/SMT format. The crystal is RoHS compliant and available on tape and reel.
CTS 445W35H27M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 27MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 32pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| RoHS | Compliant |
No datasheet is available for this part.