This 40 ohm crystal is a surface mount device with a frequency of 20MHz and a frequency stability of 50ppm. It operates within a temperature range of 0 to 50°C. The crystal has a load capacitance of 9 picofarads and is packaged in tape and reel. It is RoHS compliant and features a gold contact plating.
Sign in to ask questions about the CTS 445W35J20M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W35J20M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W35J20M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
