This 24MHz crystal has a frequency stability of 50ppm and a frequency tolerance of 30ppm. It features a series resistance of 40R and a load capacitance of 9pF. The crystal is packaged in a surface mount format and is available on tape and reel. It is compliant with RoHS regulations and has a maximum operating temperature of 50°C.
Sign in to ask questions about the CTS 445W35J24M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W35J24M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W35J24M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.