
CTS 445W35K24M00000 is a 24MHz crystal with a series resistance of 40R and a frequency stability of 50ppm. It has a load capacitance of 8pF and is packaged in a SMD/SMT package. The crystal operates within a temperature range of 0°C to 50°C and is RoHS compliant. It is available in a tape and reel packaging with 1000 pieces per reel.
Sign in to ask questions about the CTS 445W35K24M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W35K24M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.35mm |
| Length | 5mm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W35K24M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.