
The 445 Series 14.31818MHz crystal features a 50ppm frequency tolerance and a 30ppm frequency stability. It has a series resistance of 50R and a load capacitance of 12pF. The crystal is available in a SMD/SMT package with a height of 1.35mm and dimensions of 5mm in length and 3.2mm in width. Operating temperatures range from 0°C to 50°C.
Sign in to ask questions about the CTS 445W35L14M31818 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W35L14M31818 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 14.31818MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.35mm |
| Length | 5mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W35L14M31818 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
