
This 27MHz crystal has a frequency stability of 50ppm and a frequency tolerance of 30ppm. It is available in a SMD/SMT package with a height of 1.35mm and dimensions of 5mm x 3.2mm. The crystal is RoHS compliant and has a series resistance of 40R. It operates between 0°C and 50°C and is suitable for surface mount applications.
Sign in to ask questions about the CTS 445W35L27M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W35L27M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 27MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.35mm |
| Length | 5mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W35L27M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.