This 50R 12MHz crystal is a surface mount device with a gold contact plating, suitable for operation between 0°C and 50°C. It has a frequency stability of 50ppm and a tolerance of 30ppm. The crystal is packaged in a tape and reel format with 1000 units per reel, and is compliant with RoHS regulations.
Sign in to ask questions about the CTS 445W35S12M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W35S12M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.35mm |
| Length | 5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W35S12M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
