This 13MHz crystal features a frequency stability of 50ppm and an equivalent series resistance of 50R. It is available in a surface mount package with a height of 1.35mm and dimensions of 5mm in length, 3.2mm in width, and 1.35mm in height. The crystal operates within a temperature range of 0°C to 50°C and is compliant with RoHS regulations.
Sign in to ask questions about the CTS 445W35S13M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W35S13M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 13MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.35mm |
| Length | 5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W35S13M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.