
This is a surface mount crystal with a frequency of 14.31818MHz, featuring a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a series resistance of 50 ohms and is plated with gold. The crystal is packaged in a tape and reel with 1000 units per reel, and is compliant with RoHS regulations. It operates within a temperature range of 0°C to 50°C.
Sign in to ask questions about the CTS 445W35S14M31818 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W35S14M31818 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 14.31818MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.35mm |
| Length | 5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W35S14M31818 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.