
This 27MHz crystal features a frequency stability of 15ppm and a tolerance of 30ppm. It has a series resistance of 40R and a load capacitance of 10pF. The crystal is packaged in a surface mount configuration with a height of 1.35mm and a width of 3.2mm. It operates within a temperature range of 0°C to 50°C and is RoHS compliant.
Sign in to ask questions about the CTS 445W3XA27M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W3XA27M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 27MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.35mm |
| Length | 5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W3XA27M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.