This 50R series crystal is a surface mount device with a frequency of 13MHz and a frequency tolerance of ±30ppm. It has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. The crystal features a load capacitance of 13pF and an equivalent series resistance of 50R. It is packaged in a tape and reel format and is RoHS compliant.
CTS 445W3XB13M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 13MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 13pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 50R |
| RoHS | Compliant |
No datasheet is available for this part.