This 20MHz crystal features a series resistance of 40R and an equivalent series resistance of 40R. It is designed for surface mount applications and is available in a SMD/SMT package. The crystal has a frequency stability of 15ppm and a frequency tolerance of 30ppm. It is compliant with RoHS regulations and is packaged on a tape and reel for easy handling.
Sign in to ask questions about the CTS 445W3XB20M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W3XB20M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 20MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 13pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W3XB20M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.