
This 24.576MHz crystal has a frequency stability of 15ppm and a frequency tolerance of 30ppm. It features a low load capacitance of 13pF and is suitable for surface mount applications. The crystal operates within a temperature range of 0°C to 50°C and is packaged in tape and reel format. It is RoHS compliant and features a gold contact plating.
Sign in to ask questions about the CTS 445W3XB24M57600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W3XB24M57600 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 24.576MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 13pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W3XB24M57600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.