CTS 445 series 25MHz crystal features a series resistance of 40R and a load capacitance of 13pF. It is packaged in a surface mount package and is RoHS compliant. The crystal operates within a temperature range of 0°C to 50°C and has a frequency stability of 15ppm and a frequency tolerance of 30ppm.
Sign in to ask questions about the CTS 445W3XB25M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W3XB25M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 25MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 13pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W3XB25M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.