
CTS's 445 series crystal operates at 14.31818MHz with a frequency stability of 15ppm. It features a series resistance of 50R and a load capacitance of 16pF. The crystal is packaged in SMD/SMT form with a height of 1.35mm and a width of 3.2mm. It is RoHS compliant and suitable for surface mount applications within a temperature range of 0°C to 50°C.
Sign in to ask questions about the CTS 445W3XC14M31818 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W3XC14M31818 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 14.31818MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.35mm |
| Length | 5mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W3XC14M31818 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.