CTS 445 series 16MHz crystal with 40R series resistance, packaged in SMD/SMT format, suitable for surface mount applications. Operating temperature range is 0°C to 50°C. The crystal has a frequency stability of 15ppm and a tolerance of 30ppm. It is RoHS compliant and available in quantities of 1000 per reel.
Sign in to ask questions about the CTS 445W3XC16M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W3XC16M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.35mm |
| Length | 5mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W3XC16M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.