
CTS 445W3XC24M57600 is a 24.576MHz crystal with 15ppm frequency stability and 30ppm frequency tolerance. It is available in SMD/SMT package with a height of 1.35mm and dimensions of 5mm x 3.2mm. Operating temperature range is from 0°C to 50°C. This crystal is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the CTS 445W3XC24M57600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W3XC24M57600 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 24.576MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.35mm |
| Length | 5mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W3XC24M57600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.