The 445W3XF20M00000 crystal from CTS is a surface mount component with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It features a frequency of 20MHz, a frequency stability of 15ppm, and a frequency tolerance of 30ppm. The crystal has a series resistance of 40R and a load capacitance of 24pF. It is packaged in tape and reel and is RoHS compliant.
CTS 445W3XF20M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 20MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 24pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| RoHS | Compliant |
No datasheet is available for this part.