This 40R SMD crystal has a frequency of 20MHz and a frequency stability of 15ppm. It operates within a temperature range of 0-50°C. The crystal features a load capacitance of 32pF and is packaged in a surface mount configuration for easy integration into SMD assemblies. The part is RoHS compliant and available on tape and reel for efficient production workflows.
Sign in to ask questions about the CTS 445W3XH20M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W3XH20M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 20MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 32pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W3XH20M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.