This 50R 12MHz SMD crystal features a frequency stability of 15ppm and a frequency tolerance of 30ppm. It operates within a temperature range of 0°C to 50°C and is RoHS compliant. The crystal is packaged in a tape and reel format for surface mount applications.
Sign in to ask questions about the CTS 445W3XJ12M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W3XJ12M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 12MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W3XJ12M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.