This 50R SMD crystal operates at 13MHz with a frequency stability of 15ppm and a frequency tolerance of 30ppm. It features a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. The crystal is packaged in a surface mount configuration and is RoHS compliant.
Sign in to ask questions about the CTS 445W3XJ13M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W3XJ13M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 13MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W3XJ13M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.