This 30MHz crystal features a frequency stability of 15ppm and a frequency tolerance of 30ppm. It has a series resistance of 30R and an equivalent series resistance of 30R. The crystal is packaged in a surface mount package and is RoHS compliant. It operates over a temperature range of 0 to 50°C.
CTS 445W3XJ30M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 30MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 30R |
| RoHS | Compliant |
No datasheet is available for this part.