
This crystal operates at a frequency of 14.31818MHz with a frequency stability of 15ppm and a tolerance of 30ppm. It has a series resistance of 50R and a load capacitance of 8pF. The crystal is packaged in a SMD/SMT format and is available in quantities of 1000. It is RoHS compliant and has a maximum operating temperature of 50°C.
Sign in to ask questions about the CTS 445W3XK14M31818 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W3XK14M31818 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 14.31818MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.35mm |
| Length | 5mm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W3XK14M31818 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.