The 445W3XS25M00000 is a 25MHz crystal with an equivalent series resistance of 40R. It is designed for surface mount applications and has a frequency stability of 15ppm. The crystal operates within a temperature range of 0°C to 50°C and is packaged in a tape and reel format with 1000 units per reel. The device is compliant with RoHS regulations and features gold contact plating.
Sign in to ask questions about the CTS 445W3XS25M00000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 445W3XS25M00000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 25MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.35mm |
| Length | 5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 445 |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 445W3XS25M00000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.