The Stock Pot 450 is a linear variable resistor with a resistance of 1kR and a tolerance of 20%. It has a diameter of 23.8mm and a length of 11.5mm, and is packaged in bulk. The resistor is designed for panel mount applications and has a maximum power dissipation of 500mW.
Checking distributor stock and pricing after the page loads.
| Diameter | 23.8mm |
| Length | 11.5mm |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Carbon |
| Series | Stock Pot™ 450 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Not Compliant |