
This 1kR carbon linear variable potentiometer features a 20% tolerance and a maximum power dissipation of 500mW. It has a panel mount and a single gang with one turn. The potentiometer is packaged in bulk and has a diameter of 23.8mm and a length of 11.5mm. The actuator diameter is 0.25inch and the actuator length is 1inch.
Checking distributor stock and pricing after the page loads.
| Actuator Diameter | 0.25inch |
| Actuator Length | 1inch |
| Diameter | 23.8mm |
| Length | 11.5mm |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Carbon |
| Series | Stock Pot™ 450 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Not Compliant |