The 450D104F8 is a 23.8mm diameter potentiometer with a linear taper and a resistance of 100k ohms. It is a carbon film type resistor with a maximum power dissipation of 333 milliwatts. The potentiometer is mounted on a panel and is available in bulk packaging. It has a single gang and turn, with a tolerance of 20%. The termination is solder type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 450D104F8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 450D104F8 technical specifications.
| Diameter | 23.8mm |
| Length | 11.5mm |
| Max Power Dissipation | 333mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Carbon |
| Series | Stock Pot™ 450 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 450D104F8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.