
The 23.8mm 2.5kR linear panel-mount carbon variable resistor has a maximum power dissipation of 500mW and a resistance tolerance of 20%. It is available in bulk packaging and features a solder termination. The resistor is a part of the Stock Pot 450 series and has a linear taper.
CTS 450D252KSD5 technical specifications.
| Diameter | 23.8mm |
| Length | 11.5mm |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 2.5kR |
| Resistor Type | Carbon |
| Series | Stock Pot™ 450 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 450D252KSD5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
