The Stock Pot 450 Linear Variable Resistor features a 2.5k ohm resistance value with a 20% tolerance. It has a panel mount design and a linear taper. The resistor is made of carbon and has a maximum power dissipation of 500mW. It is packaged in bulk and has a single gang and turn configuration.
CTS 450D252KSD8 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 1inch |
| Diameter | 23.8mm |
| Length | 11.5mm |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 2.5kR |
| Resistor Type | Carbon |
| Series | Stock Pot™ 450 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 450D252KSD8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
