The Stock Pot 450 Linear Variable Resistor features a resistance of 250kR with a tolerance of 20%. It is designed for panel mount applications and is available in bulk packaging. The resistor is constructed with a carbon material and has a linear taper characteristic. It has a maximum power dissipation of 250mW and is suitable for use in a variety of general applications.
Checking distributor stock and pricing after the page loads.
CTS 450D254F8 technical specifications.
| Diameter | 23.8mm |
| Length | 11.5mm |
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 250kR |
| Resistor Type | Carbon |
| Series | Stock Pot™ 450 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Not Compliant |