The Stock Pot 450 Linear Variable Resistor features a 250kR resistance value with a 20% tolerance. It has a panel mount design with a 0.25inch actuator diameter and 0.5inch actuator length. The resistor is packaged in bulk and has a linear taper characteristic. It is suitable for general applications and has a maximum power dissipation of 250mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 450D254KSD4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 450D254KSD4 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.5inch |
| Diameter | 23.8mm |
| Length | 11.5mm |
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 250kR |
| Resistor Type | Carbon |
| Series | Stock Pot™ 450 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 450D254KSD4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.