The Stock Pot 450 is a linear variable resistor with a resistance of 250kR and a tolerance of 20%. It has a maximum power dissipation of 250mW and is designed for panel mount applications. The resistor is a carbon type and is available in bulk packaging. It has a diameter of 23.8mm and a length of 11.5mm, with a single gang and one turn. The actuator diameter is 0.25inch and the actuator length is 2inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 450D254PR16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 450D254PR16 technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 2inch |
| Diameter | 23.8mm |
| Length | 11.5mm |
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 250kR |
| Resistor Type | Carbon |
| Series | Stock Pot™ 450 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 450D254PR16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.