The Stock Pot 450 is a linear variable resistor with a resistance of 5kR and a tolerance of 20%. It has a panel mount and is available in bulk packaging. The resistor is made of carbon and has a maximum power dissipation of 500mW. The Stock Pot 450 is a single gang, single turn variable resistor with a linear taper.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 450D502F7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Diameter | 23.8mm |
| Length | 11.5mm |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Carbon |
| Series | Stock Pot™ 450 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for CTS 450D502F7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.