The 450D502F8 is a 23.8mm diameter, 11.5mm long, panel mount potentiometer with a maximum power dissipation of 500mW. It features a carbon composition and a linear taper. The potentiometer has a resistance of 5kR and a tolerance of 20%. It is available in bulk packaging and is a Stock Pot 450 series product.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 450D502F8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 450D502F8 technical specifications.
| Diameter | 23.8mm |
| Length | 11.5mm |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Carbon |
| Series | Stock Pot™ 450 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for CTS 450D502F8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.