The Stock Pot 450 Linear Variable Resistor features a resistance of 50kR with a tolerance of 20%. It has a panel mount and is available in bulk packaging. The resistor is constructed with carbon material and has a maximum power dissipation of 333mW. It measures 23.8mm in diameter and 11.5mm in length.
Checking distributor stock and pricing after the page loads.
CTS 450D503KSD5 technical specifications.
| Diameter | 23.8mm |
| Length | 11.5mm |
| Max Power Dissipation | 333mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistor Type | Carbon |
| Series | Stock Pot™ 450 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Not Compliant |