The Stock Pot 450 Linear Variable Resistor features a resistance of 500kR with a tolerance of 20%. It has a diameter of 23.8mm and a length of 11.5mm. The resistor is packaged in bulk and is designed for panel mount applications. It has a maximum power dissipation of 250mW and is constructed with carbon material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 450D504KSD5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 450D504KSD5 technical specifications.
| Diameter | 23.8mm |
| Length | 11.5mm |
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 500kR |
| Resistor Type | Carbon |
| Series | Stock Pot™ 450 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 450D504KSD5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.