
The 450T328F104A1A1 is a 1-turn variable resistor with a resistance of 100kR and a tolerance of 10%. It is a carbon type resistor with a maximum power dissipation of 500mW and a termination of solder. The resistor is packaged in bulk and has a linear taper. It is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 450T328F104A1A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 450T328F104A1A1 technical specifications.
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Carbon |
| Series | 450 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for CTS 450T328F104A1A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.