This 1-channel linear variable resistor features a maximum power dissipation of 500mW and a resistance of 100k ohms with a tolerance of 10%. It is packaged in bulk and has a termination of solder. The resistor is of the carbon type and has a linear taper.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 450T328F104A1C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Carbon |
| Series | 450 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for CTS 450T328F104A1C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.