The 450T328S104A1A1 is a linear variable resistor from CTS with a maximum power dissipation of 500mW. It features a carbon resistor type with a resistance of 100kR and a tolerance of 10%. The resistor is packaged in bulk and has a panel mount configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 450T328S104A1A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 450T328S104A1A1 technical specifications.
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Carbon |
| Series | 450 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for CTS 450T328S104A1A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.