Rotary Potentiometer 50K Ohm Resistance ±10% Tolerance 0.5 Watt 22.2mm Slotted Shaft Solder Lug Termination Linear...
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 450T328S503A1A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistor Type | Carbon |
| Series | 450 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for CTS 450T328S503A1A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.