
1.4µF feed-through filter with 100V DC voltage rating and 15A current capacity. Features axial packaging with PC pin termination for through-hole and chassis mounting. Offers 70dB insertion loss across a -55°C to 125°C operating temperature range. Designed for general EMI/RFI filtering applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 4600-050LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.4uF |
| Package/Case | Axial |
| Circuit Type | Filter |
| Current | 15A |
| Current Rating | 15A |
| Diameter | 9.78mm |
| Height | 0.362inch |
| Insertion Loss | 70dB |
| Length | 0.692inch |
| Max Current Rating | 15A |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Chassis Mount, Through Hole, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4600 |
| Termination | PC Pins |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4600-050LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
