
This 9.78mm axial filter has a capacitance of 1.4uF and can handle a maximum current of 15A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The filter is designed for chassis mount and through hole applications, and is packaged in bulk. It has a maximum voltage rating of 100V and a termination of PC pins.
CTS 4600-054LF technical specifications.
| Capacitance | 1.4uF |
| Package/Case | Axial |
| Circuit Type | Filter |
| Current | 15A |
| Diameter | 9.78mm |
| Height | 0.487inch |
| Insertion Loss | 70dB |
| Length | 0.817inch |
| Max Current Rating | 15A |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Chassis Mount, Through Hole, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 4600 |
| Termination | PC Pins |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 4600-054LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.