Surface mount LC filter with 10A current rating, 100V DC voltage rating, and 8.2nF capacitance. Features 65dB attenuation and operates across a -55°C to 125°C temperature range. This single-channel component is supplied on tape and reel, with 2000 units per package.
CTS 4701-001MLF technical specifications.
| Attenuation Value | 65dB |
| Capacitance | 8.2nF |
| Current | 10A |
| Current Rating | 10A |
| Diameter | 0.09inch |
| ESD Protection | No |
| Height | 2.29mm |
| Length | 10mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4700 |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 4701-001MLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.