
The 4701-002MLF is a 60dB attenuation filter with a capacitance of 6.8nF. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The filter is rated for a maximum voltage of 100V and has a current rating of 10A. It is available in a surface mount package with a diameter of 0.09inch and a height of 2.29mm.
CTS 4701-002MLF technical specifications.
| Attenuation Value | 60dB |
| Capacitance | 6.8nF |
| Current | 10A |
| Current Rating | 10A |
| Diameter | 0.09inch |
| ESD Protection | No |
| Height | 2.29mm |
| Length | 10mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 4700 |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 4701-002MLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.